Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Controller Li-Ion Pack 25mA 8.2V 8-Pin SOIC Rail

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Charge Controller Li-Ion Pack 25mA 8.2V 8-Pin SOIC Rail
Product Highlights:
Versions for charging of 1 cell (4.1V or 4.2V) or 2 cells (8.2V or 8.4V)
Versions for coke or graphite anode
Precision (±30mV/cell) end-of-charge control
Wide input range: 4.5V-24V
Low battery drain leakage: 200nA
15 mA available to drive low cost PNP
Potential Applications:
Cellular phone cradle charger
PDA/Notebook cradle charger
Camcorder cradle charger
Search Keywords: LM3622M82
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM3622M-8.2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Output Current:
    25 mA
  • Family:
    LM3622-8.2
  • Battery Type:
    Li-Ion Pack
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$8.23
25
$3.76
50
$3.42
100
$1.57
250 +
$1.47
Click for Quote
Log in to unlock special pricing