Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

K1F-00005-761

National Controls

Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm Flange Mount
Search Keywords: K1F00005761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Controls
  • Part No:
    K1F-00005-761
  • Alias/AKA:
    K1F-5-761
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Flange Mount
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1 to 5 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/27/24
MOQ for out of Stock Qty:
3
19 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$153.33
3
$151.03
5
$135.93
8
$118.94
10 +
$116.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5