Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GRM188R71C104KA01J

Murata Electronics

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Murata Electronics
  • Part No:
    GRM188R71C104KA01J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,560
Can Ship immediately
Minimum Order:
5000
ADD TO CART
Qty
Unit Price
5,000
$0.0495
10,000
$0.0280
50,000
$0.0250
100,000 +
$0.0190
Click for Quote
Log in to unlock special pricing