Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BLM18BB141SN1D

Murata Electronics

Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R
Search Keywords: BLM18BB141SN1D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Murata Electronics
  • Part No:
    BLM18BB141SN1D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    140 Ohm
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Maximum DC Current:
    450 mA
  • Case Size:
    0603
  • Family:
    BLM18B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,219
Ships today, if you order in
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$0.1984
100
$0.1151
250
$0.1121
500
$0.0939
1,000
$0.0747
2,500
$0.0483
5,000 +
$0.0219
Click for Quote
Log in to unlock special pricing