Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WI-M-10-25-0

Mueller Electric

Silicone Wire 10 Awg 25' 45 Amp Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Silicone Wire 10 Awg 25' 45 Amp Black
Search Keywords: WIM10250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    WI-M-10-25-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    10 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    5 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    150(Max) °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
273 can ship
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$80.11
5
$72.00
10
$70.00
25
$64.64
50
$63.67
100
$62.72
250 +
$60.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5