Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINI PLUNGER 10 PACK RED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MINI PLUNGER 10 PACK RED
Search Keywords: BUP39252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-P3925-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Grabber Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight14528
  • Mounting:
    N/A
  • Number of Contacts:
    N/A
  • Wire Size:
    N/A
  • Housing Color:
    Red14533
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Manufacturer Stock:
2,925 can ship
Minimum Order:
10
Available in less than min:
3
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$2.662
10
$2.420
100
$1.990
250
$1.910
500
$1.850
1,000
$1.760
2,500
$1.720
5,000
$1.670
7,500 +
$1.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5