Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Red Miniature Plier-Type Copper Clip - 75 Amp
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
Res Wirewound Trimmer 1K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Ho...
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 2A Contact - 28VDC Switchi...