Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fully insulated 300A clip, Black Battery Jaws

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fully insulated 300A clip, Black Battery Jaws
Search Keywords: BU102B0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-102B-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Battery Clip
  • Gender:
    N/A
  • Body Orientation:
    Straight14528
  • Mounting:
    N/A
  • Number of Contacts:
    N/A
  • Wire Size:
    N/A
  • Housing Color:
    Black14533
  • Maximum Current Rating:
    300 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Manufacturer Stock:
46 can ship
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$33.50
5
$31.34
25
$29.00
50
$27.76
100
$26.62
250
$25.91
500 +
$25.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5