Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

1121-003-13.560MHZ

Mtron PTI

Oscillator - VCXO - 13.56MHz - ±50ppm (Stability) - 50pF - HCMOS/TTL - 55% Max Symmetry - 5V Supply - 4-Pin - DIP - Thru-Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Oscillator - VCXO - 13.56MHz - ±50ppm (Stability) - 50pF - HCMOS/TTL - 55% Max Symmetry - 5V Supply - 4-Pin - DIP - Thru-Hole.
Search Keywords: 112100313560MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron PTI
  • Part No:
    1121-003-13.560MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Tolerance:
    N/A
  • Center Frequency:
    13.56 MHz
  • Frequency Range:
    N/A
  • Frequency Aging:
    N/A
  • Lower Frequency:
    N/A
  • Dimension:
    20.8(Max) x 13.2(Max) x 5.08(Max) mm
  • Family:
    N/A
  • Frequency Stability:
    ±50 ppm
  • Input Level:
    N/A
  • Load Capacitance:
    50 pF
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
MOQ for out of Stock Qty:
6
7 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$153.18
6
$145.52
13
$82.66
19
$67.16
25 +
$65.82
Click for Quote
Log in to unlock special pricing