Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

98267-0273

Molex / Waldom

FFC Jumper Cable 12Conductors 60VAC 0.102m Premo-Flex™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 12Conductors 60VAC 0.102m Premo-Flex™ Bag
Search Keywords: 982670273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98267-0273
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.102 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,033
Can Ship immediately
Minimum Order:
55
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
55
$1.28
300
$1.24
550
$1.21
1,000
$1.17
2,500
$1.07
5,000 +
$1.02
Click for Quote
Log in to unlock special pricing