Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

90121-0763

Molex / Waldom

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901210763
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90121-0763
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in You may purchase in-stock quantity up to 37
Minimum Order:
150
Available in less than min:
37
14 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$0.7060
150
$0.6418
750
$0.6305
1,500
$0.5706
3,000
$0.5112
5,000
$0.4556
10,000
$0.4361
25,000 +
$0.4234
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5