Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

90121-0762

Molex / Waldom

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901210762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90121-0762
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,917
Can Ship immediately
Minimum Order:
250
32 Weeks can ship 6/27/25
ADD TO CART
Qty
Unit Price
250
$0.6450
1,100
$0.5791
2,200
$0.5368
4,300
$0.5055
6,000
$0.5004
10,000
$0.4757
25,000 +
$0.4300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5