Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

90059-0020

Molex / Waldom

Conn Micro Shunt F 2 POS 2.54mm ST C-Grid®/C-Grid III /SL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro Shunt F 2 POS 2.54mm ST C-Grid®/C-Grid III /SL Bag
Search Keywords: 900590020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90059-0020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 120 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,430
Can Ship immediately
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.1485
2,500
$0.1152
5,000
$0.1099
7,500
$0.1066
25,000
$0.0933
50,000
$0.0879
100,000
$0.0866
150,000 +
$0.0837
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5