Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87831-0441

Molex / Waldom

Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878310441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87831-0441
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,380
Ships today, if you order in
Minimum Order:
80
Order Increment:
80
16 Weeks can ship 3/5/25
ADD TO CART
Qty
Unit Price
80
$1.226
320
$1.188
560
$1.119
1,040
$1.057
2,560
$0.973
5,040
$0.947
7,520
$0.932
10,000 +
$0.918
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5