Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87715-3908

Molex / Waldom

Conn PCI Express Card Edge SKT 230 POS 2mm Solder ST Thru-Hole PCI Express Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn PCI Express Card Edge SKT 230 POS 2mm Solder ST Thru-Hole PCI Express Tray
Search Keywords: 877153908
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87715-3908
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PCI Express Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.57 mm
  • Pitch:
    2 mm
  • Number of Contacts:
    230
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 764
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$4.36
50
$3.58
100
$3.53
250
$3.34
500
$2.92
1,000
$2.88
2,500
$2.74
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing