Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87678-1001

Molex / Waldom

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
Search Keywords: 876781001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87678-1001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SATA
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    15Power/7Signal
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,135
Ships today, if you order in
Minimum Order:
20
16 Weeks can ship 3/5/25
ADD TO CART
Qty
Unit Price
20
$4.63
95
$4.30
200
$4.26
400
$3.89
2,880
$3.50
5,000
$3.47
10,000 +
$3.43
Click for Quote
Log in to unlock special pricing