Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87421-0000

Molex / Waldom

Contact SKT Crimp ST Cable Mount 24-30AWG Pico-SPOX™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 24-30AWG Pico-SPOX™ Reel
Search Keywords: 874210000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87421-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    2.5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360,000
Can Ship immediately
Minimum Order:
20000
Order Increment:
20000
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
20,000
$0.0181
40,000
$0.0170
60,000
$0.0160
100,000
$0.0149
160,000
$0.0147
260,000
$0.0145
500,000 +
$0.0143
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5