Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83614-9012

Molex / Waldom

Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Search Keywords: 836149012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    83614-9012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Commercial Micro-D
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
Minimum Order:
4
15 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
4
$20.24
18
$20.03
36
$19.84
72
$19.64
102
$16.45
250
$16.29
500 +
$16.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States