Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83611-9201

Molex / Waldom

Conn Commercial Micro-D M 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Commercial Micro-D M 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
Search Keywords: 836119201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    83611-9201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Commercial Micro-D
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    9
  • Contact Plating:
    Gold
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Minimum Order:
10
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
10
$8.733
40
$8.573
80
$8.400
200
$8.240
312
$8.093
500
$7.347
1,000
$6.693
2,500 +
$6.360
Click for Quote
Log in to unlock special pricing