Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-26-6826

Molex / Waldom

Flat Ribbon Cable Polyvinyl Chloride 26Conductors 26AWG 300VAC Gray/Red Edge 30.48m T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 26AWG 300VAC Gray/Red Edge 30.48m T/R
Search Keywords: 82266826
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    82-26-6826
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.272001mm
  • Cable Length:
    30.482000m
  • Type:
    Flat Ribbon Cable2015
  • Number of Conductors:
    262010
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$195.56
3
$192.63
5
$182.52
10
$172.81
25 +
$161.49
Click for Quote
Log in to unlock special pricing