Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Barrier Strip - Tri-Barrier - Printed Circuit Pin - 5 Position - 9.53mm (.375 in) Pitch - ...
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook...
Trimmer Potentiometer - 50K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook...
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 555...
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R