Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

79109-1011

Molex / Waldom

Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Milli-Grid™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 791091011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    79109-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,112
Ships today, if you order in
Minimum Order:
44
Order Increment:
22
16 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
44
$2.93
220
$2.65
352
$2.62
660
$2.29
3,520
$2.06
5,016
$1.98
10,010 +
$1.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5