Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

78127-1368

Molex / Waldom

Conn FPC Connector SKT 36 POS 0.5mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 36 POS 0.5mm Solder ST SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    78127-1368
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • Type:
    FPC Connector
  • Number of Contacts:
    36
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    20.1mm x 3.45mm x 4.1 mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
11 Weeks can ship 11/7/24
ADD TO CART
Qty
Unit Price
1,000
$1.29
3,000
$1.23
8,000 +
$1.19
Click for Quote
Log in to unlock special pricing