Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

76495-3107

Molex / Waldom

Impact 85 Ohm Plus 4 Pair RAM Signal Module - Left Guided - 10 Columns - 120 Circuits - Pin Length 4.90mm - Plated Through Hol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Impact 85 Ohm Plus 4 Pair RAM Signal Module - Left Guided - 10 Columns - 120 Circuits - Pin Length 4.90mm - Plated Through Hole Dimension 0.39mm - Lead Free - Gray.
Search Keywords: 764953107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76495-3107
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backplane3410
  • Gender:
    HDR3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    1.9 mm
  • Number of Contacts:
    120
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Minimum Order:
3
23 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
3
$23.32
15
$22.88
29
$22.45
58
$22.02
150
$21.58
500
$20.18
1,000 +
$18.86
Click for Quote
Log in to unlock special pricing