Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

75800-0001

Molex / Waldom

Conn Advanced Mezzanine Card Edge SKT 170 POS 2.25mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Advanced Mezzanine Card Edge SKT 170 POS 2.25mm Solder RA Thru-Hole Tray
Search Keywords: 758000001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    75800-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Advanced Mezzanine Card Edge
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    2.25 mm
  • Number of Contacts:
    170
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$38.22
5
$34.35
10
$33.84
25
$31.19
50
$28.42
100
$27.99
250 +
$26.29
Click for Quote
Log in to unlock special pricing