Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

75000-1028

Molex / Waldom

Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port TDP® Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Triad Differential Pair PIN 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port TDP® Tube
Search Keywords: 750001028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    75000-1028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Triad Differential Pair
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    28
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 734
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.97
25
$9.62
50
$9.15
100
$8.73
250
$8.64
500
$8.52
1,000 +
$8.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5