Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74960-0048

Molex / Waldom

Conn D-Subminiature RCP 48 POS 1.27mm Solder RA SMD 48 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature RCP 48 POS 1.27mm Solder RA SMD 48 Terminal 1 Port Tube
Search Keywords: 749600048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74960-0048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    48
  • Contact Plating:
    Gold
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$41.95
125
$15.10
250
$14.01
500
$12.74
1,000
$11.61
2,500
$10.58
5,000 +
$9.58
Click for Quote
Log in to unlock special pricing