Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74752-1301

Molex / Waldom

Cable Assembly Twin-ax 3m 30AWG SFP to SFP M-M Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Twin-ax 3m 30AWG SFP to SFP M-M Bag
Search Keywords: 747521301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74752-1301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    3 m
  • Cable Type:
    Twinax
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,762
Can Ship immediately
Minimum Order:
2
11 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
2
$48.78
15
$46.82
35
$44.94
80
$43.15
300 +
$41.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5