Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73415-0961

Molex / Waldom

Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Tray
Search Keywords: 734150961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73415-0961
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Edge Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    4.5 x 7.44 x 3.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase in-stock quantity up to 40
Minimum Order:
80
Available in less than min:
40
Order Increment:
80
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$2.09
80
$1.90
160
$1.84
320
$1.66
560
$1.58
1,040
$1.47
2,560
$1.43
5,040
$1.27
7,520 +
$1.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5