Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73403-5114

Molex / Waldom

Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Automotive
Search Keywords: 734035114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73403-5114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    RCP3733
  • Mounting:
    Through Hole3738
  • Body Orientation:
    Right Angle3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    N/A
  • Dimension:
    7.5 x 20.88 x 10.553741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,864
Ships today, if you order in
Minimum Order:
30
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
30
$2.597
150
$2.493
300
$2.468
600
$2.410
1,080
$2.371
2,500
$2.220
5,000 +
$1.971
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5