Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73391-0071

Molex / Waldom

Conn SMA F 50Ohm Solder ST Thru-Hole Gold Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA F 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 733910071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73391-0071
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    6.08 x 6.08 x 10 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,826
Can Ship immediately
Minimum Order:
20
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
20
$3.60
125
$3.42
250
$3.22
500
$3.06
1,000
$2.67
2,500
$2.32
5,000 +
$2.10
Click for Quote
Log in to unlock special pricing