Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73386-1570

Molex / Waldom

SMA Jack to SMP-MAX Plug Slide-on - 50 Ohms - Straight - 16.00mm Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SMA Jack to SMP-MAX Plug Slide-on - 50 Ohms - Straight - 16.00mm Length.
Search Keywords: 733861570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73386-1570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA-SMP Adapter3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    RCP/PL3733
  • Mounting:
    N/A
  • Body Orientation:
    Straight3728
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,197
Can Ship immediately
Minimum Order:
20
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
20
$3.94
270
$3.72
540
$3.53
1,080
$3.35
5,000 +
$3.18
Click for Quote
Log in to unlock special pricing