Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

73251-3483

Molex / Waldom

Optimized SMA Jack - Precision Test Connector - 50 Ohms - Flange With 0-80 Threads - With Two 6.35mm Screws.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Optimized SMA Jack - Precision Test Connector - 50 Ohms - Flange With 0-80 Threads - With Two 6.35mm Screws.
Search Keywords: 732513483
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73251-3483
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 27 Hz to GHz
  • Gender:
    F3733
  • Mounting:
    Flange Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    N/A
  • Dimension:
    10 x 9.533741mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
Minimum Order:
3
14 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
3
$30.26
20
$29.67
40
$29.45
80
$29.23
100
$20.19
250
$18.86
1,000 +
$17.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5