Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

70107-0036

Molex / Waldom

Conn Housing M 2 POS 2.54mm Crimp ST Panel Mount SL™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 2 POS 2.54mm Crimp ST Panel Mount SL™ Bag
Search Keywords: 701070036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70107-0036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,219
Can Ship immediately
Minimum Order:
100
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
100
$0.851
500
$0.840
1,000
$0.763
2,000
$0.746
5,000
$0.731
10,000
$0.720
25,000 +
$0.713
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5