Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Cable Assembly USB 1m USB 3.1 Type C to USB 3.1 Type C 22 to 22 POS M-M 28AWG/32AWG
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
EMC/EMI Line Filter - Single Phase - Two Stage - 250VAC - 50/60Hz - 20A - Threaded Post (8...
Temp Sensor Analog Serial (2-Wire) 2-Pin
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 37.7CFM 60dB
micro match lead assembly 6 positions
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc