Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

67643-0011

Molex / Waldom

Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: 676430011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    67643-0011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    USB Type A
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyester
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 466
Can Ship immediately
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$3.330
50
$2.550
100
$1.710
151
$0.764
250 +
$0.657
Click for Quote
Log in to unlock special pricing