Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

67600-8001

Molex / Waldom

Conn SD Card HDR 9 POS 1.62mm Solder RA SMD 0.5A/Contact T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SD Card HDR 9 POS 1.62mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 676008001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    67600-8001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    SD Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Pitch:
    1.62 mm
  • Number of Contacts:
    9
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,600
Ships today, if you order in
Minimum Order:
800
Order Increment:
800
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$3.674
800
$3.340
2,400
$3.200
4,000 +
$3.080
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5