Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

67351-1004

Molex / Waldom

Conn MicroCross RCP 29 POS 1.9mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MicroCross RCP 29 POS 1.9mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross Tray
Search Keywords: 673511004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    67351-1004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MicroCross
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyester
  • Number of Contacts:
    29
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$1.99
100
$1.61
250
$1.53
500
$1.49
1,000
$1.41
2,500
$1.29
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in to unlock special pricing