Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

53375-0310

Molex / Waldom

Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords: 533750310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53375-0310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710,972
Ships today, if you order in
Minimum Order:
350
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
350
$0.2030
1,700
$0.1918
3,300
$0.1867
6,600
$0.1846
24,000
$0.1826
25,000 +
$0.1785
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5