Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

53258-3002

Molex / Waldom

Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Tray
Search Keywords: 532583002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53258-3002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    4.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,499
Can Ship immediately
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.2517
2,500
$0.1952
5,000
$0.1863
7,500
$0.1836
25,000
$0.1581
50,000
$0.1481
100,000
$0.1459
150,000 +
$0.1424
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5