Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52901-0274

Molex / Waldom

Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 529010274
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52901-0274
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    440
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,920
Ships today, if you order in
Minimum Order:
440
Order Increment:
440
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
440
$2.10
880
$1.97
1,320
$1.94
2,640
$1.89
5,280
$1.84
7,920
$1.81
10,120
$1.79
15,400 +
$1.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5