Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52852-2070

Molex / Waldom

Conn FFC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 528522070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52852-2070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FFC Connector
  • Number of Contacts:
    20
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    26.3mm x 6.8mm x 3.1 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,280
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.862
3,000
$0.816
5,000
$0.796
8,000
$0.764
10,000
$0.733
15,000
$0.722
25,000 +
$0.691
Click for Quote
Log in to unlock special pricing