Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52418-1210

Molex / Waldom

Conn Socket Strip RCP 12 POS 2mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 12 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 524181210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52418-1210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,272
Ships today, if you order in
Minimum Order:
95
17 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
95
$0.704
500
$0.694
950
$0.683
1,900
$0.663
9,600
$0.653
10,000
$0.612
25,000 +
$0.592
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5