Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

52044-1045

Molex / Waldom

Conn FFC/FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 520441045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52044-1045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    10
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    15.9mm x 9mm x 5 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,301
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.6450
500
$0.4518
2,500
$0.4085
5,000
$0.4000
7,500
$0.3940
25,000
$0.3881
50,000 +
$0.3823
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5