Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

51191-1100

Molex / Waldom

Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount Natural Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 511911100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51191-1100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    F3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    2503494VDC,2503494VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,302
Can Ship immediately
Minimum Order:
300
14 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
300
$0.2448
1,400
$0.2397
2,800
$0.2356
5,500
$0.2295
15,000
$0.2254
25,000 +
$0.2152
Click for Quote
Log in to unlock special pricing