Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50-84-2060

Molex / Waldom

Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-84-2060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,571
Can Ship immediately
Minimum Order:
200
37 Weeks can ship 8/1/25
ADD TO CART
Qty
Unit Price
200
$0.3995
1,600
$0.3775
3,100
$0.3718
10,000
$0.3663
25,000
$0.3608
50,000
$0.3554
100,000 +
$0.3500
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5