Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50-84-1040

Molex / Waldom

Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount MLX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount MLX™ Bag
Search Keywords: 50841040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-84-1040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,907
Ships today, if you order in
Minimum Order:
550
37 Weeks can ship 8/12/25
ADD TO CART
Qty
Unit Price
550
$0.1275
2,700
$0.1255
5,300
$0.1234
8,400
$0.1173
24,000 +
$0.1071
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5