Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

503960-0695

Molex / Waldom

Conn Micro SIM Card M 6 POS 2.54mm Solder RA SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro SIM Card M 6 POS 2.54mm Solder RA SMD T/R
Search Keywords: 5039600695
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503960-0695
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Type:
    Micro SIM Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440,484
Ships today, if you order in
Minimum Order:
1600
Order Increment:
1600
ADD TO CART
Qty
Unit Price
1,600
$1.37
3,200
$1.22
4,800
$1.21
11,200 +
$1.16
Click for Quote
Log in to unlock special pricing