Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

503566-1900

Molex / Waldom

Conn FPC Connector F 19 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector F 19 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5035661900
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503566-1900
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    FPC Connector
  • Number of Contacts:
    19
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    7.53mm x 2.85mm x 0.95 mm
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
ADD TO CART
Qty
Unit Price
3,000
$0.607
6,000
$0.567
21,000 +
$0.562
Click for Quote
Log in to unlock special pricing