Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

501912-4190

Molex / Waldom

0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 41 Circuits

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.30mm Pitch Easy-On™ FPC Connector, Right Angle, SMT, Bottom Contact Style, 1.80mm Mated Height, 41 Circuits
Search Keywords: 5019124190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501912-4190
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    41
  • Pitch:
    0.6 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    14.4 x 3.85 x 1.8 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.71
100
$1.48
250
$1.38
500
$1.32
1,000
$1.22
2,500
$1.13
5,000
$1.04
7,500 +
$1.02
Click for Quote
Log in to unlock special pricing